24828-105 | SCHROFF
Fan holder, with 3 fan (40 x 40 x 20), steel, (L x W x H) 189.45 x 28.5 x 41.15 mm, 1 U, 24828-105
Unit Price (€ / pc.)
69.8411 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan holder, 24828-105, SCHROFF
Interscale fan holder with fans, for desktop cases and 19" chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan holder | |
| Version | with 3 fan (40 x 40 x 20) | |
| Material | steel | |
| Length | 189.45 mm | |
| Width | 28.5 mm | |
| Height | 41.15 mm | |
| cutting pitch differential | 1 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |