24827-375 | SCHROFF
Mounting plate, steel, (L x W x H) 221 x 399 x 133 mm, 3 U, 24827-375
Unit Price (€ / pc.)
65.3905 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 24827-375, SCHROFF
Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 221 mm | |
| Width | 399 mm | |
| Height | 133 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |