24827-295 | SCHROFF
Mounting plate, steel, (L x W x H) 221 x 399 x 88 mm, 2 U, 24827-295
Unit Price (€ / pc.)
65.2715 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 24827-295, SCHROFF
Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 221 mm | |
| Width | 399 mm | |
| Height | 88 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |