24827-027 | SCHROFF
Rail system, aluminum, (L x W x H) 306.35 x 13.5 x 8.7 mm, gray, 24827-027
Unit Price (€ / pc.)
57.0843 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rail system, 24827-027, SCHROFF
Interscale flexible rail system for mounting PCBs in Interscale SFF Cases. Supports individual mounting of PCBs in combination with a mounting plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rail system | |
| Material | aluminum | |
| Length | 306.35 mm | |
| Width | 13.5 mm | |
| Height | 8.7 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |