24827-009 | SCHROFF
Self adhesive mounting socket, plastic, (L x W x H) 19 x 19 x 9 mm, gray, 24827-009
Unit Price (€ / pc.)
26.6322 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adhesive base, 24827-009, SCHROFF
Adhesive board mounting studs enable a quick mounting of a PCB. The PCB can be screwed onto the studs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self adhesive mounting socket | |
| Material | plastic | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 9 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |