24822-095 | SCHROFF

Mounting plate, steel, (L x W x H) 221 x 399 x 1 mm, gray, 24822-095

Order No.: 85H4952
EAN: 4036088196119
MPN:
24822-095
Series: Interscale
24822-095 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.8658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.8658 €

Housing accessory, 24822-095, SCHROFF

Interscale mounting plate for the fixation of PCBs in small form factor desktop cases and 19" chassis.

Technical specifications
Filter Property Value
Product type mounting plate
Material steel
Length 221 mm
Width 399 mm
Height 1 mm
Colour gray
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes