24822-034 | SCHROFF
Mounting plate, steel, (L x W x H) 177 x 133 x 1 mm, gray, 24822-034
Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24822-034, SCHROFF
Interscale mounting plate for the fixation of PCBs in small form factor desktop cases and 19" chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 177 mm | |
| Width | 133 mm | |
| Height | 1 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |