24820-005 | SCHROFF
Mounting bracket, steel, (L x W x H) 10 x 30 x 30 mm, 24820-005
Order No.: 85H4944
EAN: 4036088196034
MPN:
24820-005
Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting bracket, 24820-005, SCHROFF
The bracket enables mounting an Interscale case to a wall or allows a distance between the mounting surface and the rear wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | steel | |
| Length | 10 mm | |
| Width | 30 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |