24813-245 | SCHROFF
Cassette kit, aluminum, (L) 167 mm, 3 U/12 HP, 24813-245
Order No.: 85H4844
EAN: 4036088225581
MPN:
24813-245
Unit Price (€ / pc.)
62.6297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24813-245, SCHROFF
Frame Type Plug-In Unit PRO Kit protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats; pair panel with one cutout for one connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cassette kit | |
| Material | aluminum | |
| Length | 167 mm | |
| cutting pitch differential | 3 U/12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |