24812-792 | SCHROFF
Cassette kit, aluminum, (L) 227 mm, 6 U/42 HP, silver, 24812-792
Unit Price (€ / pc.)
106.7311 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24812-792, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cassette kit | |
| Material | aluminum | |
| Length | 227 mm | |
| cutting pitch differential | 6 U/42 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |