24812-264 | SCHROFF
Cassette kit, aluminum, (L x W) 227 x 115 mm, 3 U/14 HP, 24812-264
Unit Price (€ / pc.)
42.7329 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cassette kit, 24812-264, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cassette kit | |
| Material | aluminum | |
| Length | 227 mm | |
| Width | 115 mm | |
| cutting pitch differential | 3 U/14 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |