24630-119 | SCHROFF
Thermostat with SCHUKO/UTE plug Mains Cable forcooling, 230 VAC
Order No.: 85H4694
MPN:
24630-119
Unit Price (€ / pc.)
52.5266 € *
Standard delivery time from the manufacturer is: 1 Week
Housing accessory, 24630-119, SCHROFF
Thermostat ETR201 with mains cable 230 VAC, adjustment range 0 - 60 °C, 1 piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |