24630-117 | SCHROFF
Roof fan, plastic, (L x W x H) 119 x 119 x 38 mm, black, 24630-117
Unit Price (€ / pc.)
45.6127 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-117, SCHROFF
Top cover with fan is compact active cooling unit which do not consume rack space. The Varistar fan for top cover comes with high specifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof fan | |
| Material | plastic | |
| Length | 119 mm | |
| Width | 119 mm | |
| Height | 38 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |