24630-116 | SCHROFF
Thermostat with IEC 60320 C13 C14 socket MainsCable for cooling, 230 VAC
Order No.: 85H4692
MPN:
24630-116
Unit Price (€ / pc.)
40.0197 € *
Standard delivery time from the manufacturer is: 1 Week
Housing accessory, 24630-116, SCHROFF
Thermostat ETR201 with mains cable 230 VAC, adjustment range 0 - 60 °C, 1 piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |