24630-110 | SCHROFF
Depth strut, steel, (L) 600 mm, 24630-110
Unit Price (€ / pc.)
44.5893 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-110, SCHROFF
Horizontal depth member in the cabinet depth. Mounted directly at the Varistar CP frame for cable management, increased frame stiffness and additional fixing points.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | depth strut | |
| Material | steel | |
| Length | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |