24630-103 | SCHROFF
Cover plate, steel, (W) 600 mm, black gray, for bottom plate, 24630-103
Unit Price (€ / pc.)
31.5469 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-103, SCHROFF
The cover plate helps to cover the openings in the base plate that could otherwise have been used for cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Material | steel | |
| Width | 600 mm | |
| Colour | black gray | |
| Suitable for | bottom plate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |