24630-102 | SCHROFF
Filter mat, (W) 600 mm, black gray, 24630-102
Unit Price (€ / pc.)
52.2172 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-102, SCHROFF
The filter mat can be used to cover the openings in the base plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filter mat | |
| Width | 600 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |