24630-101 | SCHROFF
Brush strip, PA, (L x W) 200 x 600 mm, black, for Varistar CP, 24630-101
Unit Price (€ / pc.)
41.8285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Brush strip, 24630-101, SCHROFF
Enables IEC‐compliant grounding, designed for Varistar CP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush strip | |
| Material | PA | |
| Length | 200 mm | |
| Width | 600 mm | |
| Colour | black | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |