24630-093 | SCHROFF
Grounding kit, copper/PVC, green/yellow, for Varistar CP, 24630-093
Unit Price (€ / pc.)
146.0368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grounding kit, 24630-093, SCHROFF
Enables IEC‐compliant grounding, designed for Varistar CP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Material | copper/PVC | |
| Colour | green/yellow | |
| Suitable for | Varistar CP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |