24630-092 | SCHROFF
Grounding and connecting stranded wire, copper/PVC, green/yellow, 24630-092
Unit Price (€ / pc.)
44.7678 € *
Standard delivery time from the manufacturer is: 1 Week
Housing accessory, 24630-092, SCHROFF
Varistar CP GND/Earthing Braids Kit, integral palm, without tin or crimped lugs for superior electrical contact and tensile strength resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding and connecting stranded wire | |
| Material | copper/PVC | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |