24630-082 | SCHROFF

Side panel, steel, (L x H) 900 mm x 200 mm, black gray, for Varistar CP base, 24630-082

Order No.: 85H4668
EAN: 4036088460661
MPN:
24630-082
Series: Varistar CP
24630-082 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.1728 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.1728 €

Side panel, 24630-082, SCHROFF

Side panel for mounting on Varistar CP base.

Technical specifications
Filter Property Value
Product type side panel
Material steel
Length 900 mm
Height 200 mm
Colour black gray
Suitable for Varistar CP base
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes