24630-065 | SCHROFF
Socket, closed, steel, (L x W x H) 800 x 800 x 100 mm, black gray, 24630-065
Unit Price (€ / pc.)
91.7014 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base, 24630-065, SCHROFF
A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Version | closed | |
| Material | steel | |
| Length | 800 mm | |
| Width | 800 mm | |
| Height | 100 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |