24630-057 | SCHROFF
Cable fastener, PA, (W x H) 149.28 x 221.45 mm, black, 24630-057
Unit Price (€ / pc.)
94.3551 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-057, SCHROFF
The hand mountable cable fingers ensure an optimal cable radius and prevent damage or breakage by ensuring an appropriate cable bend radius. The flexible T shaped structures protect the cables so that the structured cabling system remains undamaged and fully functional.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable fastener | |
| Material | PA | |
| Width | 149.28 mm | |
| Height | 221.45 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |