24630-054 | SCHROFF
Extendable anti-tipper, steel, (L x W x H) 1100 x 800 x 200 mm, black gray, 24630-054
Unit Price (€ / pc.)
152.0463 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extendable anti-tipper, 24630-054, SCHROFF
Telescopic tip-over protection to maintain balance with a maximum of 150 kg at full extension. Lateral and rear cable management possibilities.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extendable anti-tipper | |
| Material | steel | |
| Length | 1100 mm | |
| Width | 800 mm | |
| Height | 200 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |