24630-043 | SCHROFF
Side panel, steel, (L x H) 1200 mm x 200 mm, black gray, for Varistar CP base, 24630-043
Unit Price (€ / pc.)
60.571 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 24630-043, SCHROFF
Side panel for mounting on Varistar CP base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Length | 1200 mm | |
| Height | 200 mm | |
| Colour | black gray | |
| Suitable for | Varistar CP base |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |