24630-026 | SCHROFF
Holder, steel, 24630-026
Unit Price (€ / pc.)
28.5481 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-026, SCHROFF
The internal retainer is easily fitted without drilling, and allows the rear panel to be removed only from inside. The retainer is only for IP 20 applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |