24630-018 | SCHROFF
Swivel castor, (L x H x Ø) 75 mm x 110 mm x 85 mm, 24630-018
Unit Price (€ / pc.)
53.907 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-018, SCHROFF
Varistar cabinet could be equipped with the stable castors with adjustable feet, allowing necessary mobility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel castor | |
| Length | 75 mm | |
| Height | 110 mm | |
| diameter | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |