24630-015 | SCHROFF

Angle profile, steel, (H) 2450 mm, 52 U, black gray, 24630-015

Order No.: 85H4619
EAN: 4036088223204
MPN:
24630-015
Series: Varistar CP
24630-015 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
135.2197 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
135.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
135.2197 €

Angle profile, 24630-015, SCHROFF

Slide mout with adjustable increments. Assembly in 600 mm wide cabinets directly on the frame. At 800 mm width adapter bracket for reduced width is neccessary, for partial-height mounting depth members are necessary.

Technical specifications
Filter Property Value
Product type angle profile
Material steel
Height 2450 mm
cutting pitch differential 52 U
Colour black gray
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes