24630-008 | SCHROFF
Depth strut, steel, (L) 1000 mm, black gray, 24630-008
Unit Price (€ / pc.)
162.2565 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24630-008, SCHROFF
Side crossbar to support 19" uprights in a 800 mm wide cabinet supporting 1600 kg static load. The hole pattern allows easy reccessment of the 19" plane in 25 mm increments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | depth strut | |
| Material | steel | |
| Length | 1000 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |