24579-090 | SCHROFF
Cover plate, for screwing onto the side panel, aluminum, (L x W) 277.75 x 213.36 mm, 42 HP, 24579-090
Unit Price (€ / pc.)
45.7912 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 24579-090, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | for screwing onto the side panel | |
| Material | aluminum | |
| Length | 277.75 mm | |
| Width | 213.36 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |