24579-039 | SCHROFF
Solder side cover, plastic, (L x W) 80 x 233.35 mm, 6 U, 24579-039
Order No.: 85H4604
EAN: 4036088062872
MPN:
24579-039
Unit Price (€ / pc.)
21.2772 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solder side cover, 24579-039, SCHROFF
PCB cover, solder side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder side cover | |
| Material | plastic | |
| Length | 80 mm | |
| Width | 233.35 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |