24579-038 | SCHROFF
Solder side cover, plastic, (L x W) 160 x 233.35 mm, 6 U, 24579-038
Order No.: 85H4603
EAN: 4036088062865
MPN:
24579-038
Unit Price (€ / pc.)
15.2558 € *
Available: 3 pcs.
Solder side cover, 24579-038, SCHROFF
PCB cover, solder side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder side cover | |
| Material | plastic | |
| Length | 160 mm | |
| Width | 233.35 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |