24579-037 | SCHROFF
Solder side cover, plastic, (L x W) 160 x 100 mm, 3 U, 24579-037
Order No.: 85H4602
EAN: 4036088062858
MPN:
24579-037
Unit Price (€ / pc.)
17.1122 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solder side cover, 24579-037, SCHROFF
PCB cover, solder side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder side cover | |
| Material | plastic | |
| Length | 160 mm | |
| Width | 100 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |