24576-417 | SCHROFF
Shielding kit, fascia kit front, aluminum, (W x H) 12.5 x 261.8 mm, 6 U, dark gray, 24576-417
Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shielding kit, 24576-417, SCHROFF
This kit can be used for covering the front frame and additionally shielding between the side panel and front panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | fascia kit front | |
| Material | aluminum | |
| Width | 12.5 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |