24576-394 | SCHROFF
Enclosure feet, PU, (L x W x H) 48 x 23.4 x 192.3 mm, 4 U, black, 24576-394
Unit Price (€ / pc.)
34.2601 € *
Standard delivery time from the manufacturer is: 3 Weeks
Enclosure feet, 24576-394, SCHROFF
The rear foot enables the assembly of the rear hood.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PU | |
| Length | 48 mm | |
| Width | 23.4 mm | |
| Height | 192.3 mm | |
| cutting pitch differential | 4 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |