24576-253 | SCHROFF
Back wall, EMC, aluminum, (L x W x H) 32 x 324.6 x 190.4 mm, 4 U/63 HP, for mounting on the enclosure frame, 24576-253
Unit Price (€ / pc.)
42.602 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rear panel, 24576-253, SCHROFF
The EMC rear panel, full width for PropacPRO Case mounts to the frame of the case. It has no perforation. The shielding is done with textile EMC gaskets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | EMC | |
| Material | aluminum | |
| Length | 32 mm | |
| Width | 324.6 mm | |
| Height | 190.4 mm | |
| cutting pitch differential | 4 U/63 HP | |
| Suitable for | mounting on the enclosure frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |