24576-158 | SCHROFF
Back wall, aluminum, (W x H) 426 x 261.8 mm, 6 U/84 HP, for PropacPRO enclosures, 24576-158
Unit Price (€ / pc.)
35.2835 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 24576-158, SCHROFF
The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 426 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/84 HP | |
| Suitable for | PropacPRO enclosures |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |