24576-153 | SCHROFF
Back wall, aluminum, (W x H) 320 x 172.9 mm, 4 U/63 HP, for PropacPRO enclosures, 24576-153
Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 24576-153, SCHROFF
The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 320 mm | |
| Height | 172.9 mm | |
| cutting pitch differential | 4 U/63 HP | |
| Suitable for | PropacPRO enclosures |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |