24576-118 | SCHROFF
Shielding kit, rear panel kit, aluminum, (H) 110 mm, 3 U, 24576-118
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shielding kit, 24576-118, SCHROFF
This kit can be used for covering the rear side and additionally shielding between the side panel and rear panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | rear panel kit | |
| Material | aluminum | |
| Height | 110 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |