24576-094 | SCHROFF
Air purifier, aluminum, (L x W) 220 x 213.36 mm, 42 HP, 24576-094
Unit Price (€ / pc.)
26.4537 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air filter, 24576-094, SCHROFF
The air filter filters the intake air and reduces the quantityy of dust or other particles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air purifier | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 213.36 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |