24576-087 | SCHROFF
Back wall, aluminum, (L x H) 29 mm x 352.7 mm, 3 U/63 HP, gray, 24576-087
Unit Price (€ / pc.)
23.2645 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear cover, 24576-087, SCHROFF
The rear hood can be assembled onto a rear panel of a PropacPRO case. The rear hood enables an additional space betwen the rear panel and the hood to provide space to store a cable. Can be unscrewed from the rear side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Length | 29 mm | |
| Height | 352.7 mm | |
| cutting pitch differential | 3 U/63 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |