24576-081 | SCHROFF
Front cover, acrylic glass, (W x H) 213.36 x 132.55 mm, 3 U/42 HP, 24576-081
Unit Price (€ / pc.)
79.8133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front cover, 24576-081, SCHROFF
The front hood bottom hinged can be assembled on to a PropacPRO case. It protects the PCB from accidental operations. A retrofittable lock can be installed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cover | |
| Material | acrylic glass | |
| Width | 213.36 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U/42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |