24576-063 | SCHROFF
Module rail, heavy, with EMC sealing, aluminum, (W) 325.12 mm, 63 HP, 24576-063
Order No.: 85H4540
EAN: 4036088049972
MPN:
24576-063
Unit Price (€ / pc.)
11.9238 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 24576-063, SCHROFF
The horizontal rail and the stainless steel gasket can be used to create a shielded PropacPRO Case. The kit enables shielding between the horizontal rail and the top cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Version | heavy, with EMC sealing | |
| Material | aluminum | |
| Width | 325.12 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |