24576-046 | SCHROFF
Back wall, unshielded, without perforation, aluminum, (W x H) 426 x 84 mm, 2 U/84 HP, for mounting on the enclosure frame, 24576-046
Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 24576-046, SCHROFF
The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | unshielded, without perforation | |
| Material | aluminum | |
| Width | 426 mm | |
| Height | 84 mm | |
| cutting pitch differential | 2 U/84 HP | |
| Suitable for | mounting on the enclosure frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |