24575-800 | SCHROFF
Cable fastener, PP, (L x H) 46 mm x 26.5 mm, dark gray, 24575-800
Order No.: 85H4508
EAN: 4036088035449
MPN:
24575-800
Unit Price (€ / pc.)
4.5815 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable holder, 24575-800, SCHROFF
The cable holder enables the fixing of cables. The adapter can be assembled onto a rear panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable fastener | |
| Material | PP | |
| Length | 46 mm | |
| Height | 26.5 mm | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |