24575-478 | SCHROFF
Door, acrylic glass, (L x H) 40 mm x 139.5 mm, 3 U/42 HP, 24575-478
Unit Price (€ / pc.)
98.1869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 24575-478, SCHROFF
The acrylic glass door covers the front side of a CompacPRO case. It gives the user the opportunity to see the assembled boards and it protect the PCBs against incorrect operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | acrylic glass | |
| Length | 40 mm | |
| Height | 139.5 mm | |
| cutting pitch differential | 3 U/42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |