24575-474 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 9.5 x 21 mm, 84 HP, 24575-474
Unit Price (€ / pc.)
19.5755 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 24575-474, SCHROFF
The kit includes the centre horizontal rails, 2 adapters and assembly material. The kit can be used for 6 U CompacPRO enclosures and splits the case into 2 x 3 U sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 431.8 mm | |
| Width | 9.5 mm | |
| Height | 21 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |