24575-454 | SCHROFF
Module rail, aluminum, (L x W x H) 325.12 x 9.5 x 21 mm, 63 HP, 24575-454
Order No.: 85H4501
EAN: 4036088076954
MPN:
24575-454
Unit Price (€ / pc.)
30.7734 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 24575-454, SCHROFF
The kit includes the centre horizontal rails, 2 adapters and assembly material. The kit can be used for 6 U CompacPRO enclosures and splits the case into 2 x 3 U sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 325.12 mm | |
| Width | 9.5 mm | |
| Height | 21 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |