24575-219 | SCHROFF

Cover angle, aluminum, 4 U, 24575-219

Order No.: 85H4496
EAN: 4036088076909
MPN:
24575-219
Series: CompacPro
24575-219 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
65.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
16.3982 €

Cover angle, 24575-219, SCHROFF

The cover bracket is recommended to cover the die cast frame on the left and right side if horizontal rails will be assembled. Provides a better visual look.

Technical specifications
Filter Property Value
Product type cover angle
Material aluminum
cutting pitch differential 4 U
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes