24575-214 | SCHROFF
Enclosure feet, PC, (W x H) 23 x 183.5 mm, 4 U, dark gray, 24575-214
Unit Price (€ / pc.)
8.0444 € *
Available: 5 pcs.
Enclosure feet, 24575-214, SCHROFF
The rear foot with rubber inlay enables improved storage on the rear side of the case. It prevents slipping.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PC | |
| Width | 23 mm | |
| Height | 183.5 mm | |
| cutting pitch differential | 4 U | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |